Reference Only

1046964

Power Distribution Blocks PTFIX 4/12X1,5 BN

Manufacturer:

Mfr Part:
1046964

TTI Part:
1046964

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeDistribution Block
Number of Positions13 Position
Current Rating41 A
Voltage Rating450 V
Connection MethodPush-In
Mounting StyleDirect Mounting with Flange
ColorBrown
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.31$106.20
Need more?
Sign in to add projects and notes