Reference Only

1032529

Plug-in Relays REL-IR-BL-230AC/4X21

Manufacturer:

Mfr Part:
1032529

TTI Part:
1032529

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPlug-in Relays
ProductIndustrial Relays
TypeSingle Relay
Coil Voltage230 VAC
Relay Contact Form4PDT
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage250 VAC/250 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Current4.4 mA
Contact MaterialSilver Nickel (AgNi)
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536490075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.47$54.70
Need more?
Sign in to add projects and notes