Reference Only

1019709

Signal Conditioners & Signal Converters FOC-FDX20-PP LCQ6-OM2-PT9

Manufacturer:

Mfr Part:
1019709

TTI Part:
1019709

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
Height130 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$617.79$617.79
$611.67$6,116.70
Need more?

My Notes

Sign into see notes.