Reference Only
1014294
Labels & Industrial Warning Signs US-EMLF (104X70)
Datasheet
1014294 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type US-EMLF (104 x 70) | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Width | 70 mm | |
| Length | 104 mm | |
| Maximum Temperature | + 90 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | US-EMLF | |
| Subcategory | Supplies | |
| Part # Aliases | US-EMLF_(104X70) USEMLF104X70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $100.00 |
Need more?
Sign in to add projects and notes