Reference Only
1013957
Wire Labels & Markers PAB-KTL 23
Datasheet
1013957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Conductor Marker Carrier | |
| Features | Silicone-Free | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Clear | |
| Width | 23 mm | |
| Series | PAB-KTL | |
| Family | Clipline Industrial Connection Technology | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 50 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PAB-KTL_23 PABKTL23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $214.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes