Reference Only

0832104

Labels & Industrial Warning Signs UCT-WMCO 4 7 (23X4)

Manufacturer:

Mfr Part:
0832104

TTI Part:
0832104

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductMarkers
TypeConductor Marking
MaterialPolycarbonate (PC)
ColorWhite
Width4 mm
Length23 mm
PackagingEach
Product TypeLabels
SeriesUCT-WMCO
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$4.96$29.76
Need more?

My Notes

Sign into see notes.