Reference Only
0832101
Printers UCT-WMCO 2 9 (23X4)
Datasheet
0832101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Card Sheet | |
| For Use With | Thermomark Series Printer | |
| Designed for | Thermal Transfer Printer | |
| Color | White | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | UCT-WMCO | |
| Subcategory | Printers | |
| Tradename | THERMOMARK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
252In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.01 | $36.09 |
Need more?
My Notes
Sign into see notes.