Reference Only
0832100
Labels & Industrial Warning Signs UCT-WMCO 1 9 (23X4)
Datasheet
0832100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Conductor Marking | |
| Material | Polycarbonate (PC) | |
| Color | White | |
| Width | 4 mm | |
| Length | 23 mm | |
| Description/Function | Conductor marking for Thermomark Series | |
| Maximum Temperature | + 120 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | UCT-WMCO | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $36.99 |
Need more?
Sign in to add projects and notes