Reference Only

0830515

Wire Labels & Markers EMLP-AL 100x60

Manufacturer:

Mfr Part:
0830515

TTI Part:
0830515

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
FeaturesAdhesive Mount, Aluminum, can be Labeled with BLEMARK CLED
MaterialAluminum
Length100 mm
Width60 mm
SeriesEMLP-AL
LegendBlank
PackagingBulk
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesEMLP-AL_(100X60) EMLPAL100X60

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.94$134.10
Need more?

My Notes

Sign into see notes.