Reference Only
0830407
Labels & Industrial Warning Signs WMTB HF (40X12)R
Datasheet
0830407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Cable Marker | |
| Material | Polyurethane (PUR) | |
| Color | White | |
| Width | 10 mm | |
| Length | 40 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Unlabeled, 1000 individual labels, 1 per row | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | WMTB | |
| Size | 40 mm x 10 mm | |
| Subcategory | Supplies | |
| Part # Aliases | WMTB_HF_(40X12)R WMTBHF40X12R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 3920995000 |
| TARIC | 3920491099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $728.86 | $728.86 |
Need more?
My Notes
Sign into see notes.