Reference Only
0829559
Printers CARRIER/L-EMP (1000X15) GY
Datasheet
0829559 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Color | Gray | |
| Unit Of Measure | Stick | |
| Packaging | Stick | |
| Product Type | Printers | |
| Series | CARRIER/L-EMP | |
| Subcategory | Printers | |
| Part # Aliases | CARRIER/L-EMP_(1000X15)_GY CARRIERLEMP1000X15GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3916909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15571-58-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $9.30 | $232.50 |
Need more?
My Notes
Sign into see notes.