Reference Only
0829243
Labels & Industrial Warning Signs UCT1-TMF 6
Datasheet
0829243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type UCT1-TMF 6 | |
| Material | Polycarbonate (PC) | |
| Color | White | |
| Width | 5.45 mm | |
| Length | 5.2 mm | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | UCT1-TMF | |
| Subcategory | Supplies | |
| Part # Aliases | UCT1-TMF_6 UCT1TMF6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $6.17 |
Need more?
Sign in to add projects and notes