Reference Only

0829237

Labels & Industrial Warning Signs UCT1-TMF 5

Manufacturer:

Mfr Part:
0829237

TTI Part:
0829237

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypePhoenix Type UCT1-TMF 5
MaterialPolycarbonate (PC)
ColorWhite
Width4.45 mm
Length5.2 mm
PackagingBulk
Product TypeLabels
SeriesUCT1-TMF
SubcategorySupplies
Part # AliasesUCT1-TMF_5 UCT1TMF5

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.33$73.30
Need more?
Available Regional Inventory
10 available now at ttieurope.com

My Notes

Sign into see notes.