Reference Only
0828905
Printers US-EMLP (60x 30) YE
Datasheet
0828905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Plastic | |
| Color | Yellow | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | US-EMLP | |
| Subcategory | Printers | |
| Part # Aliases | US-EMLP_(60X30)_YE USEMLP60X30YE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.44 | $84.40 |
Need more?
Sign in to add projects and notes