Reference Only
0828807
Labels & Industrial Warning Signs US-EMLP (100x 60)
Datasheet
0828807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type US-EMLP (100 x 60) | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Width | 60 mm | |
| Length | 100 mm | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | US-EMLP | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK | |
| Part # Aliases | US-EMLP_(100X60) USEMLP100X60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $73.70 |
Need more?
Sign in to add projects and notes