Reference Only
0828800
Labels & Industrial Warning Signs US-EMLP (27 x 18)
Datasheet
0828800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type US-EMLP (27 x 18) | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Width | 17.6 mm | |
| Length | 27 mm | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | US-EMLP | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK | |
| Part # Aliases | US-EMLP_(27X18) USEMLP27X18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.94 | $69.40 |
Need more?
Sign in to add projects and notes