Reference Only
0828790
Printers US-EMLP (15 x 5)
Datasheet
0828790 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Unprinted | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | US-EMLP | |
| Subcategory | Printers | |
| Part # Aliases | US-EMLP_(15X5) USEMLP15X5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.94 | $69.40 |
Need more?
My Notes
Sign into see notes.