Reference Only
0828788
Wire Labels & Markers US-EMSP (90 x 60)
Datasheet
0828788 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | Device Marker, Card, White, Unlabeled, can be Labeled with Thermomark C+, Thermomark C | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 100 mm | |
| Width | 60 mm | |
| Series | US-EMSP | |
| Family | US-EMSP | |
| Height | 0.5 mm | |
| Legend | Blank | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | THERMOMARK | |
| Part # Aliases | US-EMSP_(90X60) USEMSP90X60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3920491099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $56.90 |
Need more?
Sign in to add projects and notes