Reference Only
0828740
Labels & Industrial Warning Signs UCT-TM 8
Datasheet
0828740 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type UCT-TM 8 | |
| Material | Polycarbonate (PC) | |
| Color | White | |
| Width | 7.6 mm | |
| Length | 10.5 mm | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | UCT-TM | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK | |
| Part # Aliases | UCT-TM_8 UCTTM8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
172In Stock
1,090 expected 04-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.34 | $5.34 |
Need more?
Sign in to add projects and notes