Reference Only
0828571
Labels & Industrial Warning Signs UCT-WMS 4,7 (12X5,5)
Datasheet
0828571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type UCT-WMS 4,7 (12 x 5.5) | |
| Material | Polyester | |
| Color | White | |
| Width | 5.5 mm | |
| Length | 12 mm | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | UCT-WMS | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK | |
| Part # Aliases | UCT-WMS_4,7_(12X5,5) UCTWMS4712X55 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $26.16 |
Need more?
My Notes
Sign into see notes.