Reference Only

0828444

Labels & Industrial Warning Signs WML 7,5 (17X9)R

Manufacturer:

Mfr Part:
0828444

TTI Part:
0828444

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypePhoenix Type WML 7, 5 (17 x 9) R
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Width9 mm
Length17 mm
Unit Of MeasureReel
PackagingEach
Product TypeLabels
SeriesWML
SubcategorySupplies
TradenameTHERMOMARK
Part # AliasesWML__7,5_(17X9)R WML7517X9R

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3919905060
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$94.83$94.83
Need more?
Sign in to add projects and notes