Reference Only
0827903
Printers UC-EMLP (49X15)
Datasheet
0827903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Plastic | |
| Color | White | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | UC-EMLP | |
| Subcategory | Printers | |
| Part # Aliases | UC-EMLP_(49X15) UCEMLP49X15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $43.50 |
Need more?
Sign in to add projects and notes