Reference Only
0819482
Printers EMLP (20X8)R
Datasheet
0819482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Unprinted | |
| Color | White | |
| Unit Of Measure | Reel | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | EMLP | |
| Subcategory | Printers | |
| Part # Aliases | EMLP_(20X8)R EMLP20X8R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $43.43 | $43.43 |
Need more?
My Notes
Sign into see notes.