Reference Only
0819343
Printers UC-EMLP (60X30) UNICARD 10 SECTION
Datasheet
0819343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Unprinted | |
| Color | White | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | UC-EMLP | |
| Subcategory | Printers | |
| Part # Aliases | UC-EMLP_(60X30) UCEMLP60X30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $42.10 |
Need more?
My Notes
Sign into see notes.