Reference Only
0819291
Wire Labels & Markers UC-EMLP (11X9) UNICARD 10 SECTION
Datasheet
0819291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | Unlabeled, can be Labeled with Bluemark Cled, Bluemark, Plotter, Adhesive Mounting | |
| Material | Polyamide (PA) | |
| Color | White | |
| Length | 11 mm | |
| Width | 9 mm | |
| Series | UC-EMLP | |
| Family | UC-EMLP | |
| Legend | Blank | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | UC-EMLP_(11X9) UCEMLP11X9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.09 | $50.90 |
Need more?
Sign in to add projects and notes