Reference Only

0817552

Wire Labels & Markers WML ROLL = 1000 WRAP LABEL 38X19MM

Manufacturer:

Mfr Part:
0817552

TTI Part:
0817552

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
ColorWhite
Length63.5 mm
Width38.1 mm
SeriesWML
Unit Of MeasureReel
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesWML_14_(38X19)R WML1438X19R

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3919905060
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$230.92$230.92
Need more?
Sign in to add projects and notes