Reference Only
0817235
Labels & Industrial Warning Signs WMT ROLL = 4000 SLIDE ON TAG 8-6AWG
Datasheet
0817235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Phoenix Type WMT 4.2 (15X6)R | |
| Color | White | |
| Width | 6 mm | |
| Length | 15 mm | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | WMT | |
| Subcategory | Supplies | |
| Part # Aliases | WMT__4,2_(15X6)R WMT4215X6R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3920690000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $568.73 | $568.73 |
Need more?
Sign in to add projects and notes