Reference Only
0816838
Labels & Industrial Warning Signs EML ROLL = 2500 YE ADH LABEL 25X12MM
Datasheet
0816838 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Yellow | |
| Width | 12.7 mm | |
| Length | 25.4 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Unlabeled, 2500 individual labels, 3 per row | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | EML | |
| Size | 25.4 mm x 12.7 mm | |
| Subcategory | Supplies | |
| Part # Aliases | EML__(25,4X12,7)R_YE EML254X127RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $98.39 | $98.39 |
Need more?
Sign in to add projects and notes