Reference Only
0816786
Labels & Industrial Warning Signs EML ROLL = 2500 ADH LABEL 20X8MM
Datasheet
0816786 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | White | |
| Width | 8 mm | |
| Length | 20 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Unlabeled, 2500 individual labels, 4 per row | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | EML | |
| Size | 20 mm x 8 mm | |
| Subcategory | Supplies | |
| Part # Aliases | EML__(20X8)R EML20X8R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $38.82 | $38.82 |
Need more?
Sign in to add projects and notes