Reference Only
0816281
Wire Labels & Markers WMT ROLL = 4000 SLIDE ON TAG18-12AWG
Datasheet
0816281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | 15mm X 4mm Marking Area | |
| Material | Polyester | |
| Color | White | |
| Length | 29.3 mm | |
| Width | 4.2 mm | |
| Series | WMT | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 120 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WMT__2,4_(15X4)R WMT2415X4R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3921905050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $432.17 | $432.17 |
Need more?
My Notes
Sign into see notes.