Reference Only
0816252
Wire Labels & Markers WML ROLL = 7000 WRAP LABEL 13X13MM
Datasheet
0816252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | 13mm X 13mm Marking Area | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 31.75 mm | |
| Width | 12.7 mm | |
| Series | WML | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 110 C | |
| Minimum Temperature | - 50 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WML_6_(13X13)R WML613X13R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $436.49 | $436.49 |
Need more?
Sign in to add projects and notes