Reference Only

0816087

Wire Labels & Markers EML (25,4X12,7)RL

Manufacturer:

Mfr Part:
0816087

TTI Part:
0816087

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
TypeCable Marker
ColorWhite
Length25.4 mm
Width12.7 mm
SeriesEML
Unit Of MeasureReel
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesEML_(25,4X12,7)RL EML254X127RL

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3919905060
TARIC3919900099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$277.11$277.11
Need more?

My Notes

Sign into see notes.