Reference Only
0816032
Terminal Block Tools & Accessories EML (15X9)R SR
Datasheet
0816032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Label Roll, Unlabeled | |
| Color | Silver | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Material | Polyester | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | EML | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | EML__(15X9)R_SR EML15X9RSR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $83.03 | $83.03 |
Need more?
My Notes
Sign into see notes.