Reference Only

0808257

Labels & Industrial Warning Signs ESL 29X8

Manufacturer:

Mfr Part:
0808257

TTI Part:
0808257

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductSheets
TypeInsert Strip
MaterialPolyester
ColorWhite
Width8 mm
Length29 mm
Description/FunctionUnlabeled, 174 individual labels, 6 per row
Maximum Temperature+ 100 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
SeriesESL
Size29 mm x 8 mm
SubcategorySupplies
Part # AliasesESL_29X_8 ESL29X8

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3920620090
TARIC3920621999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.66$186.60
Need more?

My Notes

Sign into see notes.