Reference Only
0803940
Printers MM-EMLF (EX24) R C1 WH/BK
Datasheet
0803940 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Flexible | |
| Designed for | Thermofox | |
| Color | White | |
| Unit Of Measure | Reel | |
| Material | Vinyl Polymer | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | MM-EMLF | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $33.36 | $33.36 |
Need more?
Sign in to add projects and notes