Reference Only
0803924
Heat Shrink Tubing & Sleeves MM-WMS 4,8 (EX9) R C1 WH/BK
Datasheet
0803924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Shrink Sleeve | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Series | MM-WMS | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Label Cassettes | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $41.73 | $41.73 |
Need more?
My Notes
Sign into see notes.