Reference Only

0803668

Printers TMP/ACCU

Manufacturer:

Mfr Part:
0803668

TTI Part:
0803668

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPrinters
ProductAccessories
TypeBattery
For Use WithThermomark Series Printer
Operating Supply Voltage18 V
PackagingEach
Product TypePrinters
SeriesTHERMOMARK
SubcategoryPrinters
TradenameTHERMOMARK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8507808200
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$544.77$544.77
Need more?
Sign in to add projects and notes