Reference Only

0803347

Printers TMP-UCT-MAG5

Manufacturer:

Mfr Part:
0803347

TTI Part:
0803347

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPrinters
ProductAccessories
TypeMagazine
Designed forThermomark Printers
Operating Supply Voltage100 VAC to 240 VAC
PackagingEach
Product TypePrinters
SeriesTMP
SubcategoryPrinters
TradenameTHERMOMARK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8443992550
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.45$164.45
Need more?
Sign in to add projects and notes