Reference Only
0801837
Printers TML (EX3 8)R
Datasheet
0801837 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Marking Foil | |
| Color | White | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TML | |
| Subcategory | Printers | |
| Part # Aliases | TML_(EX3,8)R TMLEX38R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $743.93 | $743.93 |
Need more?
My Notes
Sign into see notes.