Reference Only
0801719
Spiral Wraps, Sleeves, Tubing & Conduit CES-LRC-BK
Datasheet
0801719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Cable Sleeve | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Length | 29.5 mm | |
| Color | Black | |
| IP Rating | IP54 | |
| Features | Unslotted | |
| Packaging | Each | |
| Product Type | Sleeves | |
| Series | CES | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON | |
| Part # Aliases | CES-LRC-BK CESLRCBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.88 | $20.88 |
Need more?
Sign in to add projects and notes