Reference Only
0801477
Labels & Industrial Warning Signs UCT-EM 20x8 TERM BLOCK MARKERS
Datasheet
0801477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Color | White | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | UCT-EM | |
| Subcategory | Supplies | |
| Part # Aliases | UCT-EM_(20X8) UCTEM20X8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.30 | $83.00 |
Need more?
My Notes
Sign into see notes.