Reference Only

0801407:0011

Wire Labels & Markers ZackMarkStrip10Sec 3.5mm#s11-20vertlab

Manufacturer:

Mfr Part:
0801407:0011

TTI Part:
0801407:0011

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ColorWhite
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesZACKMARKSTRIP10SEC 3.5MM#S11-20VERTLAB 801407:0011

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.91$39.10
Need more?

My Notes

Sign into see notes.