Reference Only
0800549
Printers EMLF (108XE)R
Datasheet
0800549 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Flexible | |
| Color | White | |
| Unit Of Measure | Reel | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | EMLF | |
| Subcategory | Printers | |
| Part # Aliases | EMLF_(108XE)R EMLF108XER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $623.54 | $623.54 |
Need more?
My Notes
Sign into see notes.