Reference Only
0800472
Labels & Industrial Warning Signs US-WML 6 (13x13)
Datasheet
0800472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Phoenix Type US-WML 6 (13x13) | |
| Material | Polyester | |
| Color | White | |
| Width | 13 mm | |
| Length | 13 mm | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | US-WML | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK | |
| Part # Aliases | US-WML_6_(13X13) USWML613X13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.47 | $44.70 |
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes