Reference Only
0800412
Labels & Industrial Warning Signs WMS 2,4 (15X4)R YE
Datasheet
0800412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Color | Yellow | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | WMS | |
| Subcategory | Supplies | |
| Part # Aliases | WMS_2,4_(15X4)R_YE WMS2415X4RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.01 | $170.01 |
Need more?
Sign in to add projects and notes