Reference Only

0800388

Heat Shrink Tubing & Sleeves WMS 4,8 (30X9)RL

Manufacturer:

Mfr Part:
0800388

TTI Part:
0800388

Alternate Part Number

0801016

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeat Shrink Tubing & Sleeves
TypeShrink Sleeve
ColorWhite
MaterialPolyolefin (PO)
SeriesWMS
PackagingEach
Unit Of MeasureReel
Product TypeHeat Shrink Tubing and Sleeves
ProductSleeves
SubcategoryWire & Cable Management
Part # AliasesWMS_4,8_(30X9)RL WMS4830X9RL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$469.27$469.27
Need more?

My Notes

Sign into see notes.