Reference Only
0800343
Printers EMLS (19X6)R SR
Datasheet
0800343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Safety | |
| Color | Silver | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | EMLS | |
| Subcategory | Printers | |
| Part # Aliases | EMLS_(19X6)R_SR EMLS19X6RSR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.53 | $164.53 |
Need more?
Sign in to add projects and notes