Reference Only

0800321

Heat Shrink Tubing & Sleeves The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
0800321

TTI Part:
0800321

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeat Shrink Tubing & Sleeves
TypeShrink Sleeve
ColorWhite
MaterialPolyolefin (PO)
Length120 m (393.701 ft)
SeriesWMS
PackagingEach
Unit Of MeasureReel
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesWMS_4,8_(EX9)RL WMS48EX9RL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$694.62$694.62
Need more?
Sign in to add projects and notes