Reference Only
0800319
Terminal Block Tools & Accessories WMS24(EX4)RL
Datasheet
0800319 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Color | White | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WMS | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | WMS_2,4_(EX4)RL WMS24EX4RL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $683.59 | $683.59 |
Need more?
My Notes
Sign into see notes.