Reference Only
0800303
Wire Labels & Markers WMS 6,4 (EX10)R YE
Datasheet
0800303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Shrink Sleeves | |
| Material | Polyolefin (PO) | |
| Color | Yellow | |
| Length | 25 m | |
| Width | 10 mm | |
| Series | WMS | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 125 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WMS_6,4_(EX10)R_YE WMS64EX10RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $191.61 | $191.61 |
Need more?
My Notes
Sign into see notes.